Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADTC143ZCAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC143ZCAQ-13TR-ND - Tape & Reel (TR) 31-ADTC143ZCAQ-13CT-ND - Cut Tape (CT) 31-ADTC143ZCAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC143ZCAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 100 | 1,94500 Kč | 194,50 Kč |
| 500 | 1,42676 Kč | 713,38 Kč |
| 1 000 | 1,25837 Kč | 1 258,37 Kč |
| 2 000 | 1,11639 Kč | 2 232,78 Kč |
| 5 000 | 0,96224 Kč | 4 811,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86673 Kč | 8 667,30 Kč |
| 20 000 | 0,78631 Kč | 15 726,20 Kč |
| 30 000 | 0,74532 Kč | 22 359,60 Kč |
| 50 000 | 0,69924 Kč | 34 962,00 Kč |
| 70 000 | 0,67195 Kč | 47 036,50 Kč |
| 100 000 | 0,64542 Kč | 64 542,00 Kč |
| 250 000 | 0,58719 Kč | 146 797,50 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |









