Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADTC143ZCAQ-7 | |
|---|---|
DigiKey Part Number | ADTC143ZCAQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC143ZCAQ-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04387 Kč | 3 131,61 Kč |
| 6 000 | 0,93550 Kč | 5 613,00 Kč |
| 9 000 | 0,88019 Kč | 7 921,71 Kč |
| 15 000 | 0,81802 Kč | 12 270,30 Kč |
| 21 000 | 0,78116 Kč | 16 404,36 Kč |
| 30 000 | 0,74532 Kč | 22 359,60 Kč |
| 75 000 | 0,66663 Kč | 49 997,25 Kč |
| 150 000 | 0,61800 Kč | 92 700,00 Kč |
| 300 000 | 0,58151 Kč | 174 453,00 Kč |
| Unit Price without VAT: | 1,04387 Kč |
|---|---|
| Unit Price with VAT: | 1,26308 Kč |








