
ADTC114EUAQ-7 | |
|---|---|
DigiKey Part Number | 31-ADTC114EUAQ-7TR-ND - Tape & Reel (TR) 31-ADTC114EUAQ-7CT-ND - Cut Tape (CT) 31-ADTC114EUAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC114EUAQ-7 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | ADTC114EUAQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,60420 Kč | 160,42 Kč |
| 500 | 1,16832 Kč | 584,16 Kč |
| 1 000 | 1,02680 Kč | 1 026,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84636 Kč | 2 539,08 Kč |
| 6 000 | 0,75519 Kč | 4 531,14 Kč |
| 9 000 | 0,70864 Kč | 6 377,76 Kč |
| 15 000 | 0,65627 Kč | 9 844,05 Kč |
| 21 000 | 0,62524 Kč | 13 130,04 Kč |
| 30 000 | 0,59506 Kč | 17 851,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








