Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar

ACX143ZUQ-13R | |
|---|---|
DigiKey Part Number | ACX143ZUQ-13R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACX143ZUQ-13R |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05823 Kč | 10 582,30 Kč |
| 20 000 | 0,96345 Kč | 19 269,00 Kč |
| 30 000 | 0,91513 Kč | 27 453,90 Kč |
| 50 000 | 0,86083 Kč | 43 041,50 Kč |
| 70 000 | 0,82866 Kč | 58 006,20 Kč |
| 100 000 | 0,79741 Kč | 79 741,00 Kč |
| 250 000 | 0,74464 Kč | 186 160,00 Kč |
| Unit Price without VAT: | 1,05823 Kč |
|---|---|
| Unit Price with VAT: | 1,28046 Kč |





