
74LVC574AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC574AT20-13TR-ND - Tape & Reel (TR) 31-74LVC574AT20-13CT-ND - Cut Tape (CT) 31-74LVC574AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC574AT20-13 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Manufacturer Diodes Incorporated | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AT20-13 | Diodes Incorporated | 2 500 | 31-74LVC374AT20-13CT-ND | 9,03000 Kč | Parametric Equivalent |
| 74LVC574AT20-13 | Diodes Incorporated | 2 372 | 31-74LVC574AT20-13CT-ND | 9,03000 Kč | Parametric Equivalent |
| MC74LCX574DTR2G | onsemi | 2 340 | MC74LCX574DTR2GOSCT-ND | 17,43000 Kč | Direct |
| SN74LVC574APWR | Texas Instruments | 13 647 | 296-8532-1-ND | 16,80000 Kč | Direct |
| SN74LVC574AQPWREP | Texas Instruments | 1 887 | 296-22377-1-ND | 43,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 100 | 4,84210 Kč | 484,21 Kč |
| 250 | 4,48516 Kč | 1 121,29 Kč |
| 500 | 4,27016 Kč | 2 135,08 Kč |
| 1 000 | 4,09944 Kč | 4 099,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90588 Kč | 9 764,70 Kč |
| 5 000 | 3,79304 Kč | 18 965,20 Kč |
| 7 500 | 3,73655 Kč | 28 024,12 Kč |
| 12 500 | 3,67398 Kč | 45 924,75 Kč |
| 17 500 | 3,63737 Kč | 63 653,98 Kč |
| 25 000 | 3,60219 Kč | 90 054,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

