Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC374AT20-13

DigiKey Part Number
31-74LVC374AT20-13TR-ND - Tape & Reel (TR)
31-74LVC374AT20-13CT-ND - Cut Tape (CT)
31-74LVC374AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC374AT20-13
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.8ns @ 3.3V, 50pF
Manufacturer
Diodes Incorporated
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
125 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,36200 Kč63,62 Kč
255,66960 Kč141,74 Kč
1004,90930 Kč490,93 Kč
2504,54900 Kč1 137,25 Kč
5004,33062 Kč2 165,31 Kč
1 0004,16054 Kč4 160,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,96207 Kč9 905,18 Kč
5 0003,84793 Kč19 239,65 Kč
7 5003,79078 Kč28 430,85 Kč
12 5003,72745 Kč46 593,12 Kč
17 5003,69042 Kč64 582,35 Kč
25 0003,65482 Kč91 370,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč