Parametric Equivalent
Direct
Parametric Equivalent

74LVC541AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC541AQ20-13TR-ND - Tape & Reel (TR) 31-74LVC541AQ20-13CT-ND - Cut Tape (CT) 31-74LVC541AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541AQ20-13 |
Description | IC BUFF NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,22440 Kč | 130,61 Kč |
| 100 | 4,51880 Kč | 451,88 Kč |
| 250 | 4,18280 Kč | 1 045,70 Kč |
| 500 | 3,97954 Kč | 1 989,77 Kč |
| 1 000 | 3,81261 Kč | 3 812,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63618 Kč | 9 090,45 Kč |
| 5 000 | 3,52989 Kč | 17 649,45 Kč |
| 7 500 | 3,47660 Kč | 26 074,50 Kč |
| 12 500 | 3,41760 Kč | 42 720,00 Kč |
| 17 500 | 3,38311 Kč | 59 204,42 Kč |
| 25 000 | 3,34997 Kč | 83 749,25 Kč |
| 62 500 | 3,27856 Kč | 204 910,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











