Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC541ARGYR

DigiKey Part Number
296-13974-2-ND - Tape & Reel (TR)
296-13974-1-ND - Cut Tape (CT)
296-13974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC541ARGYR
Description
IC BUFF NON-INVERT 3.6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC541ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,04000 Kč130,40 Kč
2511,75040 Kč293,76 Kč
10010,32470 Kč1 032,47 Kč
2509,64396 Kč2 410,99 Kč
5009,23408 Kč4 617,04 Kč
1 0009,18830 Kč9 188,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,47920 Kč25 437,60 Kč
6 0008,27507 Kč49 650,42 Kč
9 0008,17284 Kč73 555,56 Kč
15 0008,05958 Kč120 893,70 Kč
21 0007,99341 Kč167 861,61 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč

Other Suppliers on DigiKey

11 127In Stock
Ships from Rochester Electronics, LLC