74LVC2G07FW5-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5 031
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7 469
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,86503 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62250 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 534
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 116
Unit Price: 9,68000 Kč
Datasheet
74AUP1G08FW5-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G07FW5-7

DigiKey Part Number
74LVC2G07FW5-7DITR-ND - Tape & Reel (TR)
74LVC2G07FW5-7DICT-ND - Cut Tape (CT)
74LVC2G07FW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G07FW5-7
Description
IC BUFF NON-INVERT 5.5V X1DFN-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X1-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,91500 Kč39,15 Kč
253,47760 Kč86,94 Kč
1002,98070 Kč298,07 Kč
2502,74492 Kč686,23 Kč
5002,60262 Kč1 301,31 Kč
1 0002,48558 Kč2 485,58 Kč
2 5002,43481 Kč6 087,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,28755 Kč11 437,75 Kč
10 0002,22627 Kč22 262,70 Kč
15 0002,19559 Kč32 933,85 Kč
25 0002,16159 Kč54 039,75 Kč
35 0002,14171 Kč74 959,85 Kč
50 0002,12260 Kč106 130,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč