Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC245AQ20-13

DigiKey Part Number
31-74LVC245AQ20-13TR-ND - Tape & Reel (TR)
31-74LVC245AQ20-13CT-ND - Cut Tape (CT)
31-74LVC245AQ20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC245AQ20-13
Description
IC TXRX 1.65V/3.6V V-QFN4525-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
V-QFN4525-20
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC245AQ20-13Diodes Incorporated2 04431-74LVC245AQ20-13CT-ND9,03000 KčParametric Equivalent
74LVCH245AQ20-13Diodes Incorporated2 72331-74LVCH245AQ20-13CT-ND8,82000 KčParametric Equivalent
74LCX245BQXonsemi2 54274LCX245BQXCT-ND14,91000 KčDirect
SN74LVC245ARGYRTexas Instruments1 144296-13968-1-ND14,49000 KčParametric Equivalent
In-Stock: 2 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,36200 Kč63,62 Kč
255,66960 Kč141,74 Kč
1004,90930 Kč490,93 Kč
2504,54900 Kč1 137,25 Kč
5004,33062 Kč2 165,31 Kč
1 0004,16054 Kč4 160,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,96207 Kč9 905,18 Kč
5 0003,84793 Kč19 239,65 Kč
7 5003,79078 Kč28 430,85 Kč
12 5003,72745 Kč46 593,12 Kč
17 5003,69042 Kč64 582,35 Kč
25 0003,65482 Kč91 370,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč