
74LVC1G32FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G32FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G32FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G32FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32FW4-7 |
Description | IC GATE OR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,30920 Kč | 82,73 Kč |
| 100 | 2,83750 Kč | 283,75 Kč |
| 250 | 2,61104 Kč | 652,76 Kč |
| 500 | 2,47506 Kč | 1 237,53 Kč |
| 1 000 | 2,36286 Kč | 2 362,86 Kč |
| 2 500 | 2,30918 Kč | 5 772,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,17308 Kč | 10 865,40 Kč |
| 10 000 | 2,11433 Kč | 21 143,30 Kč |
| 15 000 | 2,08490 Kč | 31 273,50 Kč |
| 25 000 | 2,05231 Kč | 51 307,75 Kč |
| 35 000 | 2,03326 Kč | 71 164,10 Kč |
| 50 000 | 2,01494 Kč | 100 747,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |








