LP5524TM-5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5524TM-5/NOPB

DigiKey Part Number
LP5524TM-5/NOPBTR-ND - Tape & Reel (TR)
LP5524TM-5/NOPBCT-ND - Cut Tape (CT)
LP5524TM-5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5524TM-5/NOPB
Description
IC LED DRVR LIN PWM 25MA 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5524TM-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-WFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1017,28200 Kč172,82 Kč
2515,61920 Kč390,48 Kč
10013,79830 Kč1 379,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,92808 Kč3 232,02 Kč
50012,40350 Kč6 201,75 Kč
75012,14052 Kč9 105,39 Kč
1 25011,84946 Kč14 811,83 Kč
1 75011,67926 Kč20 438,70 Kč
2 50011,51561 Kč28 789,03 Kč
6 25011,16320 Kč69 770,00 Kč
12 50010,95085 Kč136 885,62 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč