Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126FZ4-7

DigiKey Part Number
31-74LVC1G126FZ4-7TR-ND - Tape & Reel (TR)
31-74LVC1G126FZ4-7CT-ND - Cut Tape (CT)
31-74LVC1G126FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126FZ4-7
Description
IC BUFF 1.65V X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G125FW5-7Diodes Incorporated4 33031-74LVC1G125FW5-7CT-ND3,36000 KčParametric Equivalent
74LVC1G125FX4-7Diodes Incorporated5 00031-74LVC1G125FX4-7CT-ND5,46000 KčParametric Equivalent
74LVC1G125FZ4-7Diodes Incorporated3 87531-74LVC1G125FZ4-7CT-ND4,41000 KčParametric Equivalent
74LVC1G126FW5-7Diodes Incorporated5 00031-74LVC1G126FW5-7CT-ND3,36000 KčParametric Equivalent
74LVC1G126FX4-7Diodes Incorporated5 00031-74LVC1G126FX4-7CT-ND5,46000 KčParametric Equivalent
In-Stock: 3 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
252,48600 Kč62,15 Kč
1002,11870 Kč211,87 Kč
2501,94356 Kč485,89 Kč
5001,83774 Kč918,87 Kč
1 0001,75060 Kč1 750,60 Kč
2 5001,68664 Kč4 216,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,60299 Kč8 014,95 Kč
10 0001,55728 Kč15 572,80 Kč
15 0001,53441 Kč23 016,15 Kč
25 0001,50905 Kč37 726,25 Kč
35 0001,49422 Kč52 297,70 Kč
50 0001,47998 Kč73 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč