Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G126FX4-7

DigiKey Part Number
31-74LVC1G126FX4-7TR-ND - Tape & Reel (TR)
31-74LVC1G126FX4-7CT-ND - Cut Tape (CT)
31-74LVC1G126FX4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126FX4-7
Description
IC BUFF 1.65V X2-DFN1409-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1409-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,80100 Kč38,01 Kč
253,35960 Kč83,99 Kč
1002,88090 Kč288,09 Kč
2502,65248 Kč663,12 Kč
5002,51472 Kč1 257,36 Kč
1 0002,40091 Kč2 400,91 Kč
2 5002,34850 Kč5 871,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,20874 Kč11 043,70 Kč
10 0002,14921 Kč21 492,10 Kč
15 0002,11940 Kč31 791,00 Kč
25 0002,08639 Kč52 159,75 Kč
35 0002,06709 Kč72 348,15 Kč
50 0002,04852 Kč102 426,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč