Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125FW5-7

DigiKey Part Number
31-74LVC1G125FW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G125FW5-7CT-ND - Cut Tape (CT)
31-74LVC1G125FW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125FW5-7
Description
IC BUFF 1.65V X1-DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X1-DFN1010-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G125FX4-7Diodes Incorporated5 00031-74LVC1G125FX4-7CT-ND5,46000 KčParametric Equivalent
74LVC1G125FZ4-7Diodes Incorporated3 87531-74LVC1G125FZ4-7CT-ND4,41000 KčParametric Equivalent
74LVC1G126FW5-7Diodes Incorporated5 00031-74LVC1G126FW5-7CT-ND3,36000 KčParametric Equivalent
74LVC1G126FX4-7Diodes Incorporated5 00031-74LVC1G126FX4-7CT-ND5,46000 KčParametric Equivalent
74LVC1G126FZ4-7Diodes Incorporated3 14931-74LVC1G126FZ4-7CT-ND4,20000 KčParametric Equivalent
In-Stock: 4 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,26800 Kč22,68 Kč
251,99080 Kč49,77 Kč
1001,69030 Kč169,03 Kč
2501,54544 Kč386,36 Kč
5001,45810 Kč729,05 Kč
1 0001,38650 Kč1 386,50 Kč
2 5001,32044 Kč3 301,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,26513 Kč6 325,65 Kč
10 0001,22754 Kč12 275,40 Kč
15 0001,20873 Kč18 130,95 Kč
25 0001,18787 Kč29 696,75 Kč
35 0001,17569 Kč41 149,15 Kč
50 0001,16397 Kč58 198,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč