
74LVC1G11FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G11FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G11FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G11FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11FZ4-7 |
Description | IC GATE AND 1CH 3-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1410-6 |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 25 | 3,09480 Kč | 77,37 Kč |
| 100 | 2,65070 Kč | 265,07 Kč |
| 250 | 2,43760 Kč | 609,40 Kč |
| 500 | 2,30912 Kč | 1 154,56 Kč |
| 1 000 | 2,20359 Kč | 2 203,59 Kč |
| 2 500 | 2,14745 Kč | 5 368,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,02486 Kč | 10 124,30 Kč |
| 10 000 | 1,96951 Kč | 19 695,10 Kč |
| 15 000 | 1,94180 Kč | 29 127,00 Kč |
| 25 000 | 1,91110 Kč | 47 777,50 Kč |
| 35 000 | 1,89316 Kč | 66 260,60 Kč |
| 50 000 | 1,87589 Kč | 93 794,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |








