Direct
Direct

74LVC1G07W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G07W5-7DITR-ND - Tape & Reel (TR) 74LVC1G07W5-7DICT-ND - Cut Tape (CT) 74LVC1G07W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07W5-7 |
Description | IC BUFF 1.65V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G07W5-7 Models |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07GV,125 | Nexperia USA Inc. | 2 050 | 1727-4114-1-ND | 0,09000 Kč | Direct |
| SN74LVC1G07DBVR | Texas Instruments | 0 | 296-8485-1-ND | 0,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 250 | 1,27668 Kč | 319,17 Kč |
| 500 | 1,20234 Kč | 601,17 Kč |
| 1 000 | 1,14166 Kč | 1 141,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06635 Kč | 3 199,05 Kč |
| 6 000 | 1,02946 Kč | 6 176,76 Kč |
| 9 000 | 1,01101 Kč | 9 099,09 Kč |
| 15 000 | 0,99057 Kč | 14 858,55 Kč |
| 21 000 | 0,97863 Kč | 20 551,23 Kč |
| 30 000 | 0,96713 Kč | 29 013,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |













