Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07FS3-7

DigiKey Part Number
31-74LVC1G07FS3-7TR-ND - Tape & Reel (TR)
31-74LVC1G07FS3-7CT-ND - Cut Tape (CT)
31-74LVC1G07FS3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G07FS3-7
Description
IC BUFF 1.65V X2-DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
X2-DFN0808-4
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07FS3-7Diodes Incorporated3 08531-74LVC1G07FS3-7CT-ND3,78000 KčParametric Equivalent
74LVC1G07GX,125Nexperia USA Inc.681727-74LVC1G07GX,125CT-ND4,62000 KčParametric Equivalent
In-Stock: 3 085
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,49900 Kč24,99 Kč
252,20040 Kč55,01 Kč
1001,86880 Kč186,88 Kč
2501,71008 Kč427,52 Kč
5001,61516 Kč807,58 Kč
1 0001,53705 Kč1 537,05 Kč
2 5001,47137 Kč3 678,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,40468 Kč7 023,40 Kč
10 0001,36372 Kč13 637,20 Kč
15 0001,34320 Kč20 148,00 Kč
25 0001,32046 Kč33 011,50 Kč
35 0001,30717 Kč45 750,95 Kč
50 0001,29439 Kč64 719,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč