
74LVC1G07GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G07GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G07GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G07GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GX,125 |
Description | IC BUFF 1.65V 5-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07FS3-7 | Diodes Incorporated | 3 085 | 31-74LVC1G07FS3-7CT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 250 | 2,13088 Kč | 532,72 Kč |
| 500 | 2,01622 Kč | 1 008,11 Kč |
| 1 000 | 1,92195 Kč | 1 921,95 Kč |
| 2 500 | 1,86017 Kč | 4 650,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23626 Kč | 12 362,60 Kč |
| 20 000 | 1,20514 Kč | 24 102,80 Kč |
| 30 000 | 1,18956 Kč | 35 686,80 Kč |
| 50 000 | 1,17230 Kč | 58 615,00 Kč |
| 70 000 | 1,16221 Kč | 81 354,70 Kč |
| 100 000 | 1,15251 Kč | 115 251,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


