
74LVC1G04FW4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04FW4-7DITR-ND - Tape & Reel (TR) 74LVC1G04FW4-7DICT-ND - Cut Tape (CT) 74LVC1G04FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,89840 Kč | 47,46 Kč |
| 100 | 1,60630 Kč | 160,63 Kč |
| 250 | 1,46820 Kč | 367,05 Kč |
| 500 | 1,38460 Kč | 692,30 Kč |
| 1 000 | 1,31594 Kč | 1 315,94 Kč |
| 2 500 | 1,24972 Kč | 3 124,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,19966 Kč | 5 998,30 Kč |
| 10 000 | 1,16369 Kč | 11 636,90 Kč |
| 15 000 | 1,14568 Kč | 17 185,20 Kč |
| 25 000 | 1,12572 Kč | 28 143,00 Kč |
| 35 000 | 1,11406 Kč | 38 992,10 Kč |
| 50 000 | 1,10283 Kč | 55 141,50 Kč |
| 125 000 | 1,07868 Kč | 134 835,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











