


ABLNO-V-120.000MHZ-T2 | |
|---|---|
DigiKey Part Number | 535-12342-2-ND - Tape & Reel (TR) 535-12342-1-ND - Cut Tape (CT) 535-12342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLNO-V-120.000MHZ-T2 |
Description | XTAL OSC VCXO 120.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLNO-V-120.000MHZ-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±18ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (14.3x8.7) | |
Size / Dimension | 0.563" L x 0.343" W (14.30mm x 8.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| 10 | 307,18000 Kč | 3 071,80 Kč |
| 25 | 294,50960 Kč | 7 362,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 252,64288 Kč | 63 160,72 Kč |
| 500 | 242,26820 Kč | 121 134,10 Kč |
| 750 | 240,61076 Kč | 180 458,07 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |










