
ADG3241BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3241BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3241BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3241BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3241BKSZ-REEL7 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3241BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 28,59256 Kč | 7 148,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,65144 Kč | 76 954,32 Kč |
| 6 000 | 25,14630 Kč | 150 877,80 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











