
74LV00AT14-13 | |
|---|---|
DigiKey Part Number | 74LV00AT14-13DITR-ND - Tape & Reel (TR) 74LV00AT14-13DICT-ND - Cut Tape (CT) 74LV00AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV00AT14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00APWR | Texas Instruments | 1 434 | 296-1216-1-ND | 9,24000 Kč | Direct |
| SN74LV00APW | Rochester Electronics, LLC | 13 276 | 2156-SN74LV00APW-ND | 21,00000 Kč | Similar |
| SN74LV00APWR | Texas Instruments | 2 519 | 296-3753-1-ND | 9,24000 Kč | Similar |
| SN74LV00APWT | Texas Instruments | 19 250 | 296-SN74LV00APWTCT-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,55280 Kč | 88,82 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 250 | 2,80952 Kč | 702,38 Kč |
| 500 | 2,66464 Kč | 1 332,32 Kč |
| 1 000 | 2,54517 Kč | 2 545,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41922 Kč | 6 048,05 Kč |
| 5 000 | 2,34333 Kč | 11 716,65 Kč |
| 7 500 | 2,30533 Kč | 17 289,98 Kč |
| 12 500 | 2,26320 Kč | 28 290,00 Kč |
| 17 500 | 2,23858 Kč | 39 175,15 Kč |
| 25 000 | 2,21489 Kč | 55 372,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

