
74HC164S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC164S14-13TR-ND - Tape & Reel (TR) 31-74HC164S14-13CT-ND - Cut Tape (CT) 31-74HC164S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164S14-13 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Diodes Incorporated | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC164S14-13 | Diodes Incorporated | 255 | 31-74HC164S14-13CT-ND | 6,51000 Kč | Parametric Equivalent |
| MC74HC164ADR2G | onsemi | 6 282 | MC74HC164ADR2GOSCT-ND | 8,40000 Kč | Direct |
| MM74HC164MX | onsemi | 4 981 | MM74HC164MXCT-ND | 8,82000 Kč | Direct |
| SN74HC164DR | Texas Instruments | 11 896 | 296-14838-1-ND | 8,61000 Kč | Direct |
| 74HC164D | Toshiba Semiconductor and Storage | 34 642 | 74HC164DCT-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,72789 Kč | 6 819,72 Kč |
| 5 000 | 2,64407 Kč | 13 220,35 Kč |
| 7 500 | 2,60207 Kč | 19 515,52 Kč |
| 12 500 | 2,55554 Kč | 31 944,25 Kč |
| 17 500 | 2,52834 Kč | 44 245,95 Kč |
| 25 000 | 2,50220 Kč | 62 555,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

