Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC164DR

DigiKey Part Number
296-14838-2-ND - Tape & Reel (TR)
296-14838-1-ND - Cut Tape (CT)
296-14838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC164DR
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC164DR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,06800 Kč60,68 Kč
255,40920 Kč135,23 Kč
1004,67840 Kč467,84 Kč
2504,33232 Kč1 083,08 Kč
5004,12358 Kč2 061,79 Kč
1 0003,95161 Kč3 951,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,76964 Kč9 424,10 Kč
5 0003,66008 Kč18 300,40 Kč
7 5003,60522 Kč27 039,15 Kč
12 5003,54441 Kč44 305,12 Kč
17 5003,50890 Kč61 405,75 Kč
25 0003,47473 Kč86 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč