
74HC00S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC00S14-13TR-ND - Tape & Reel (TR) 31-74HC00S14-13CT-ND - Cut Tape (CT) 31-74HC00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC00S14-13 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC00S14-13 | Diodes Incorporated | 1 498 | 31-74HC00S14-13CT-ND | 5,67000 Kč | Parametric Equivalent |
| MC74HC00ADR2G | onsemi | 12 137 | MC74HC00ADR2GOSCT-ND | 6,51000 Kč | Direct |
| MM74HC00MX | onsemi | 6 622 | MM74HC00MXCT-ND | 8,19000 Kč | Direct |
| SN74HC00DR | Texas Instruments | 9 378 | 296-1187-1-ND | 8,40000 Kč | Direct |
| CD74HC00M96 | Texas Instruments | 15 884 | 296-14504-1-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 250 | 2,68692 Kč | 671,73 Kč |
| 500 | 2,54706 Kč | 1 273,53 Kč |
| 1 000 | 2,43241 Kč | 2 432,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31112 Kč | 5 777,80 Kč |
| 5 000 | 2,23801 Kč | 11 190,05 Kč |
| 7 500 | 2,20140 Kč | 16 510,50 Kč |
| 12 500 | 2,16085 Kč | 27 010,62 Kč |
| 17 500 | 2,13713 Kč | 37 399,78 Kč |
| 25 000 | 2,11434 Kč | 52 858,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

