Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH1T45DW-7

DigiKey Part Number
74AVCH1T45DW-7DITR-ND - Tape & Reel (TR)
74AVCH1T45DW-7DICT-ND - Cut Tape (CT)
74AVCH1T45DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH1T45DW-7
Description
IC XLTR VL BIDIR SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
6-TSSOP, SC-88, SOT-363
Channel Type
Bidirectional
Supplier Device Package
SOT-363
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC1T45GW,125Nexperia USA Inc.30 4961727-6031-1-ND6,51000 KčUpgrade
74AVCH1T45GW-Q100HNexperia USA Inc.86 2901727-74AVCH1T45GW-Q100HTR-ND7,98000 KčUpgrade
FXLH1T45L6Xonsemi14 295FXLH1T45L6XFSCT-ND6,30000 KčSimilar
SN74AVC1T45DBVRTexas Instruments28 760296-19094-1-ND12,39000 KčSimilar
SN74AVC1T45YZPRTexas Instruments19 892296-17371-1-ND13,44000 KčSimilar
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,83500 Kč28,35 Kč
252,50280 Kč62,57 Kč
1002,13340 Kč213,34 Kč
2501,95784 Kč489,46 Kč
5001,85118 Kč925,59 Kč
1 0001,76341 Kč1 763,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65485 Kč4 964,55 Kč
6 0001,60183 Kč9 610,98 Kč
9 0001,57525 Kč14 177,25 Kč
15 0001,54579 Kč23 186,85 Kč
21 0001,52858 Kč32 100,18 Kč
30 0001,51204 Kč45 361,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč