
74AUP1G09SE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1G09SE-7TR-ND - Tape & Reel (TR) 31-74AUP1G09SE-7CT-ND - Cut Tape (CT) 31-74AUP1G09SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-353 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-353 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G09SE-7 | Diodes Incorporated | 550 | 31-74AUP1G09SE-7CT-ND | 4,20000 Kč | Parametric Equivalent |
| 74AUP1G09GW,125 | Nexperia USA Inc. | 16 349 | 1727-4492-1-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 100 | 2,10400 Kč | 210,40 Kč |
| 250 | 1,93012 Kč | 482,53 Kč |
| 500 | 1,82472 Kč | 912,36 Kč |
| 1 000 | 1,73779 Kč | 1 737,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63077 Kč | 4 892,31 Kč |
| 6 000 | 1,57835 Kč | 9 470,10 Kč |
| 9 000 | 1,55208 Kč | 13 968,72 Kč |
| 15 000 | 1,52300 Kč | 22 845,00 Kč |
| 21 000 | 1,50600 Kč | 31 626,00 Kč |
| 30 000 | 1,48964 Kč | 44 689,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











