74AUP1G07SE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 7 836
Unit Price: 3,78000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 22 322
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 808
Unit Price: 3,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,23740 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,23740 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 991
Unit Price: 19,32000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G07SE-7

DigiKey Part Number
31-74AUP1G07SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G07SE-7CT-ND - Cut Tape (CT)
31-74AUP1G07SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G07SE-7
Description
IC BUFF 0.8V/3.6V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G07GW,125Nexperia USA Inc.7 8361727-6809-1-ND3,78000 KčDirect
SN74AUP1G07DCKRTexas Instruments22 322296-18256-1-ND5,46000 KčDirect
74AUP1G04GW,125Nexperia USA Inc.8081727-3176-1-ND3,78000 KčSimilar
SN74AUP1G07DCKRE4Texas Instruments0SN74AUP1G07DCKRE4-ND3,23740 KčSimilar
SN74AUP1G07DCKRG4Texas Instruments0SN74AUP1G07DCKRG4-ND3,23740 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,49100 Kč14,91 Kč
251,29360 Kč32,34 Kč
1001,08770 Kč108,77 Kč
2500,98944 Kč247,36 Kč
5000,93022 Kč465,11 Kč
1 0000,88129 Kč881,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82067 Kč2 462,01 Kč
6 0000,79103 Kč4 746,18 Kč
9 0000,77618 Kč6 985,62 Kč
15 0000,75972 Kč11 395,80 Kč
21 0000,75011 Kč15 752,31 Kč
30 0000,74087 Kč22 226,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč