MFR Recommended
Upgrade

SN74AUP1G07DCKRG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G07DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DCKRG4 |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DCKRG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G07DCKR | Texas Instruments | 22 322 | 296-18256-1-ND | 5,46000 Kč | MFR Recommended |
| 74AUP1G07GW,125 | Nexperia USA Inc. | 7 836 | 1727-6809-1-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23740 Kč | 9 712,20 Kč |
| 6 000 | 3,14498 Kč | 18 869,88 Kč |
| 9 000 | 3,09870 Kč | 27 888,30 Kč |
| 15 000 | 3,04741 Kč | 45 711,15 Kč |
| 21 000 | 3,01743 Kč | 63 366,03 Kč |
| 30 000 | 2,98861 Kč | 89 658,30 Kč |
| Unit Price without VAT: | 3,23740 Kč |
|---|---|
| Unit Price with VAT: | 3,91725 Kč |



