Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125QW5-7

DigiKey Part Number
31-74AHCT1G125QW5-7TR-ND - Tape & Reel (TR)
31-74AHCT1G125QW5-7CT-ND - Cut Tape (CT)
31-74AHCT1G125QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125QW5-7
Description
IC BUFF 4.5V/5.5V SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Diodes Incorporated
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SOT-25
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125W5-7Diodes Incorporated2 99974AHCT1G125W5-7DICT-ND3,15000 KčParametric Equivalent
74AHCT1G126QW5-7Diodes Incorporated2 42431-74AHCT1G126QW5-7CT-ND2,94000 KčParametric Equivalent
74AHCT1G126W5-7Diodes Incorporated2 17174AHCT1G126W5-7DICT-ND2,52000 KčParametric Equivalent
74AHCT1G125DBVRG4Texas Instruments3 00074AHCT1G125DBVRG4-ND7,13932 KčParametric Equivalent
74AHCT1G125DBVTG4Texas Instruments840296-49526-1-ND22,68000 KčParametric Equivalent
In-Stock: 2 455
Factory Stock: 141 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
251,79760 Kč44,94 Kč
1001,51820 Kč151,82 Kč
2501,38672 Kč346,68 Kč
5001,30734 Kč653,67 Kč
1 0001,24182 Kč1 241,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16098 Kč3 482,94 Kč
6 0001,12143 Kč6 728,58 Kč
9 0001,10163 Kč9 914,67 Kč
15 0001,07968 Kč16 195,20 Kč
21 0001,06685 Kč22 403,85 Kč
30 0001,05451 Kč31 635,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč