
74AHC1GU04W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1GU04W5-7DITR-ND - Tape & Reel (TR) 74AHC1GU04W5-7DICT-ND - Cut Tape (CT) 74AHC1GU04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1GU04W5-7 Models |
Category | Current - Output High, Low 6mA, 6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SU04M5X | onsemi | 15 259 | NC7SU04M5XCT-ND | 2,10000 Kč | Direct |
| SN74AHC1GU04DBVR | Texas Instruments | 474 856 | 296-1095-1-ND | 7,56000 Kč | Direct |
| SN74AHC1GU04DBVT | Texas Instruments | 63 734 | 296-32236-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 250 | 1,31532 Kč | 328,83 Kč |
| 500 | 1,23972 Kč | 619,86 Kč |
| 1 000 | 1,17715 Kč | 1 177,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09995 Kč | 3 299,85 Kč |
| 6 000 | 1,06211 Kč | 6 372,66 Kč |
| 9 000 | 1,04318 Kč | 9 388,62 Kč |
| 15 000 | 1,02221 Kč | 15 333,15 Kč |
| 21 000 | 1,00994 Kč | 21 208,74 Kč |
| 30 000 | 0,99815 Kč | 29 944,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

