3.0SMCJ30AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 222
Unit Price: 21,68000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,56986 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 19
Unit Price: 18,52000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8 570
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 33,05000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,42560 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 38,10000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 878
Unit Price: 20,21000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,29345 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,30993 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 29,68000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,62269 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 64,20000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,40145 Kč
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

3.0SMCJ30AQ-13

DigiKey Part Number
3.0SMCJ30AQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ30AQ-13
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
1700pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,58437 Kč19 753,11 Kč
6 0006,09661 Kč36 579,66 Kč
9 0005,84816 Kč52 633,44 Kč
15 0005,84401 Kč87 660,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,58437 Kč
Unit Price with VAT:7,96709 Kč