
2N7002VAC-7 | |
|---|---|
DigiKey Part Number | 31-2N7002VAC-7TR-ND - Tape & Reel (TR) 31-2N7002VAC-7CT-ND - Cut Tape (CT) 31-2N7002VAC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002VAC-7 |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 100 | 4,48370 Kč | 448,37 Kč |
| 500 | 3,37474 Kč | 1 687,37 Kč |
| 1 000 | 3,01647 Kč | 3 016,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48376 Kč | 7 451,28 Kč |
| 6 000 | 2,26084 Kč | 13 565,04 Kč |
| 9 000 | 2,14722 Kč | 19 324,98 Kč |
| 15 000 | 2,01951 Kč | 30 292,65 Kč |
| 21 000 | 1,94388 Kč | 40 821,48 Kč |
| 30 000 | 1,87036 Kč | 56 110,80 Kč |
| 75 000 | 1,79714 Kč | 134 785,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |





