Diode 60 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SMA
DO-214AC

B360AQ-13-F

DigiKey Part Number
31-B360AQ-13-FTR-ND - Tape & Reel (TR)
31-B360AQ-13-FCT-ND - Cut Tape (CT)
31-B360AQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360AQ-13-F
Description
DIODE SCHOTTKY 60V 3A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,42000 Kč64,20 Kč
1005,23930 Kč523,93 Kč
5003,96456 Kč1 982,28 Kč
1 0003,11729 Kč3 117,29 Kč
2 0003,08751 Kč6 175,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,31739 Kč11 586,95 Kč
10 0002,25235 Kč22 523,50 Kč
15 0002,21025 Kč33 153,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč