
| 2DD2656-7 | |
|---|---|
| DigiKey Part Number | 2DD2656DITR-ND - Tape & Reel (TR) 2DD2656DICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 2DD2656-7 | 
| Description | TRANS NPN 30V 1A SOT-323 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 270MHz 300 mW Surface Mount SOT-323 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2DD2656-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 1 A | |
| Voltage - Collector Emitter Breakdown (Max) | 30 V | |
| Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
| Power - Max | 300 mW | |
| Frequency - Transition | 270MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SOT-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 3,84900 Kč | 38,49 Kč | 
| 100 | 2,40520 Kč | 240,52 Kč | 
| 500 | 1,77558 Kč | 887,79 Kč | 
| 1 000 | 1,57148 Kč | 1 571,48 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,31133 Kč | 3 933,99 Kč | 
| 6 000 | 1,17998 Kč | 7 079,88 Kč | 
| 9 000 | 1,11301 Kč | 10 017,09 Kč | 
| 15 000 | 1,03766 Kč | 15 564,90 Kč | 
| 21 000 | 0,99303 Kč | 20 853,63 Kč | 
| 30 000 | 0,94963 Kč | 28 488,90 Kč | 
| 75 000 | 0,85437 Kč | 64 077,75 Kč | 
| 150 000 | 0,79550 Kč | 119 325,00 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic