DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

1SMB5943B-13

DigiKey Part Number
31-1SMB5943B-13TR-ND - Tape & Reel (TR)
31-1SMB5943B-13CT-ND - Cut Tape (CT)
31-1SMB5943B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5943B-13
Description
DIODE ZENER 56V 3W SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,12600 Kč61,26 Kč
1004,23110 Kč423,11 Kč
5003,32590 Kč1 662,95 Kč
1 0002,94700 Kč2 947,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86743 Kč8 602,29 Kč
6 0002,07343 Kč12 440,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč