



G6KU-2F-RF DC5 | |
|---|---|
DigiKey Part Number | Z3642-ND |
Manufacturer | |
Manufacturer Product Number | G6KU-2F-RF DC5 |
Description | RELAY RF DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2F-RF DC5 Models |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 3 ms |
Series | Release Time 3 ms |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 21.1 mA | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 5VDC | Coil Power 100mW |
Contact Form DPDT (2 Form C) | Coil Resistance 237 Ohms |
Contact Rating (Current) 1 A | Base Product Number |
Switching Voltage 125VAC, 60VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,97000 Kč | 537,97 Kč |
| 10 | 479,11100 Kč | 4 791,11 Kč |
| 25 | 457,50440 Kč | 11 437,61 Kč |
| 50 | 441,78960 Kč | 22 089,48 Kč |
| 100 | 426,60800 Kč | 42 660,80 Kč |
| 300 | 403,58997 Kč | 121 076,99 Kč |
| Unit Price without VAT: | 537,97000 Kč |
|---|---|
| Unit Price with VAT: | 650,94370 Kč |

