


1SMB5923B-13 | |
|---|---|
DigiKey Part Number | 1SMB5923B13DITR-ND - Tape & Reel (TR) 1SMB5923B13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5923B-13 |
Description | DIODE ZENER 8.2V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5923B-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 500 | 3,95854 Kč | 1 979,27 Kč |
| 1 000 | 3,54320 Kč | 3 543,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,01489 Kč | 9 044,67 Kč |
| 6 000 | 2,74867 Kč | 16 492,02 Kč |
| 9 000 | 2,61294 Kč | 23 516,46 Kč |
| 15 000 | 2,46041 Kč | 36 906,15 Kč |
| 21 000 | 2,37008 Kč | 49 771,68 Kč |
| 30 000 | 2,28229 Kč | 68 468,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





