
CZRB5344B-HF | |
|---|---|
DigiKey Part Number | 641-1802-2-ND - Tape & Reel (TR) 641-1802-1-ND - Cut Tape (CT) 641-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5344B-HF |
Description | DIODE ZENER 8.2V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 100 | 11,53520 Kč | 1 153,52 Kč |
| 500 | 8,96996 Kč | 4 484,98 Kč |
| 1 000 | 8,14407 Kč | 8 144,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,09483 Kč | 21 284,49 Kč |
| 6 000 | 6,56660 Kč | 39 399,60 Kč |
| 9 000 | 6,29750 Kč | 56 677,50 Kč |
| 15 000 | 5,99529 Kč | 89 929,35 Kč |
| 21 000 | 5,81631 Kč | 122 142,51 Kč |
| 30 000 | 5,64247 Kč | 169 274,10 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

