
SZ1SMB5923BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5923BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5923BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5923BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5923BT3G |
Description | DIODE ZENER 8.2V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5923BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5923BT3G | onsemi | 2 109 | 1SMB5923BT3GOSCT-ND | 10,22000 Kč | Parametric Equivalent |
| 1SMB5923B-13 | Diodes Incorporated | 108 220 | 1SMB5923B13DICT-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 14,87000 Kč | 148,70 Kč |
| 100 | 9,73120 Kč | 973,12 Kč |
| 500 | 7,51674 Kč | 3 758,37 Kč |
| 1 000 | 6,80348 Kč | 6 803,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,58418 Kč | 13 960,45 Kč |
| 5 000 | 5,14184 Kč | 25 709,20 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

