


1SMB5923B-13 | |
|---|---|
DigiKey Part Number | 1SMB5923B13DITR-ND - Tape & Reel (TR) 1SMB5923B13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMB5923B-13 |
Description | DIODE ZENER 8.2V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5923B-13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRB5344B-HF | Comchip Technology | 1 792 | 641-1802-1-ND | 27,95000 Kč | Similar |
| 1SMB5923BT3G | onsemi | 2 109 | 1SMB5923BT3GOSCT-ND | 10,22000 Kč | Parametric Equivalent |
| SZ1SMB5923BT3G | onsemi | 462 | 488-SZ1SMB5923BT3GCT-ND | 23,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 100 | 5,20970 Kč | 520,97 Kč |
| 500 | 3,93168 Kč | 1 965,84 Kč |
| 1 000 | 3,51916 Kč | 3 519,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99443 Kč | 8 983,29 Kč |
| 6 000 | 2,73002 Kč | 16 380,12 Kč |
| 9 000 | 2,59521 Kč | 23 356,89 Kč |
| 15 000 | 2,44371 Kč | 36 655,65 Kč |
| 21 000 | 2,35400 Kč | 49 434,00 Kč |
| 30 000 | 2,26681 Kč | 68 004,30 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


