
1N6263W-7-F | |
|---|---|
DigiKey Part Number | 1N6263W-FDITR-ND - Tape & Reel (TR) 1N6263W-FDICT-ND - Cut Tape (CT) 1N6263W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6263W-7-F |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N6263W-7-F Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23104 Kč | 6 693,12 Kč |
| 6 000 | 2,02323 Kč | 12 139,38 Kč |
| 9 000 | 1,91728 Kč | 17 255,52 Kč |
| 15 000 | 1,79817 Kč | 26 972,55 Kč |
| 21 000 | 1,72763 Kč | 36 280,23 Kč |
| 30 000 | 1,65905 Kč | 49 771,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










