
CB3LV-3I-80M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-80M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-80M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-80M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-80M000000 |
Description | XTAL OSC XO 80.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-80M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 32,84700 Kč | 328,47 Kč |
| 25 | 31,05800 Kč | 776,45 Kč |
| 50 | 29,77340 Kč | 1 488,67 Kč |
| 100 | 28,54080 Kč | 2 854,08 Kč |
| 250 | 26,99120 Kč | 6 747,80 Kč |
| 500 | 25,87542 Kč | 12 937,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,80616 Kč | 24 806,16 Kč |
| 2 000 | 23,78226 Kč | 47 564,52 Kč |
| 3 000 | 23,20320 Kč | 69 609,60 Kč |
| 5 000 | 22,49424 Kč | 112 471,20 Kč |
| 7 000 | 22,03956 Kč | 154 276,92 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |










