
1N5236B-T | |
|---|---|
DigiKey Part Number | 1N5236BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5236B-T |
Description | DIODE ZENER 7.5V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5236B-T Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236A | Microchip Technology | 0 | 1N5236A-ND | 84,39893 Kč | Similar |
| 1N5236B | Microchip Technology | 401 | 1N5236BMS-ND | 42,21000 Kč | Similar |
| 1N5236B | onsemi | 7 914 | 1N5236B-ND | 3,36000 Kč | Similar |
| BZX79C7V5-T50A | onsemi | 4 661 | BZX79C7V5-T50ACT-ND | 4,62000 Kč | Similar |
| 1N5236B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5236BBKPBFREE-ND | 1,18886 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74482 Kč | 7 448,20 Kč |
| 20 000 | 0,68191 Kč | 13 638,20 Kč |
| 30 000 | 0,64959 Kč | 19 487,70 Kč |
| 50 000 | 0,61306 Kč | 30 653,00 Kč |
| 70 000 | 0,59132 Kč | 41 392,40 Kč |
| 100 000 | 0,57010 Kč | 57 010,00 Kč |
| 250 000 | 0,55120 Kč | 137 800,00 Kč |
| Unit Price without VAT: | 0,74482 Kč |
|---|---|
| Unit Price with VAT: | 0,90123 Kč |

