Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5236B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5236BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5236B BK PBFREE |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5236B TR PBFREE | Central Semiconductor Corp | 8 710 | 1514-1N5236BTRPBFREECT-ND | 9,87000 Kč | Parametric Equivalent |
| 1N755A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N755ABKPBFREE-ND | 1,58049 Kč | Parametric Equivalent |
| 1N755A TR PBFREE | Central Semiconductor Corp | 23 566 | 1514-1N755ATRPBFREECT-ND | 10,50000 Kč | Parametric Equivalent |
| 1N5236B | onsemi | 7 914 | 1N5236B-ND | 3,36000 Kč | Parametric Equivalent |
| 1N5236B R0G | Taiwan Semiconductor Corporation | 0 | 1801-1N5236BR0GCT-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,18886 Kč | 17 832,90 Kč |
| Unit Price without VAT: | 1,18886 Kč |
|---|---|
| Unit Price with VAT: | 1,43852 Kč |






