


DP2.5 | |
|---|---|
DigiKey Part Number | 5239-DP2.5-ND |
Manufacturer | |
Manufacturer Product Number | DP2.5 |
Description | PUSH IN TERM BLK FEED THROUGH 26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 13,06920 Kč | 326,73 Kč |
| 50 | 12,44340 Kč | 622,17 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| 250 | 11,10628 Kč | 2 776,57 Kč |
| 500 | 10,57586 Kč | 5 287,93 Kč |
| 1 000 | 10,07085 Kč | 10 070,85 Kč |
| 2 500 | 9,44020 Kč | 23 600,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |





