Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Dinkle DP series PID terminal blocks

DP1.5

DigiKey Part Number
5239-DP1.5-ND
Manufacturer
Manufacturer Product Number
DP1.5
Description
PUSH IN TERM BLK FEED THROUGH 26
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 316
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,11100 Kč141,11 Kč
2513,22880 Kč330,72 Kč
5012,59460 Kč629,73 Kč
10011,99200 Kč1 199,20 Kč
25011,23980 Kč2 809,95 Kč
50010,70310 Kč5 351,55 Kč
1 00010,19180 Kč10 191,80 Kč
2 5009,55376 Kč23 884,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč