


DP1.5-BL | |
|---|---|
DigiKey Part Number | 5239-DP1.5-BL-ND |
Manufacturer | |
Manufacturer Product Number | DP1.5-BL |
Description | RAIL TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 15,42920 Kč | 385,73 Kč |
| 50 | 14,69020 Kč | 734,51 Kč |
| 100 | 13,98680 Kč | 1 398,68 Kč |
| 250 | 13,10948 Kč | 3 277,37 Kč |
| 500 | 12,48332 Kč | 6 241,66 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| 2 500 | 11,14280 Kč | 27 857,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




