Multifunction I/O DAQ Device RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device RJ45
6069-410-016
6069-410-016

6069-410-016

DigiKey Part Number
1286-6069-410-016-ND
Manufacturer
Manufacturer Product Number
6069-410-016
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device RJ45
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
Digilent, Inc.
Input Resolution
16 Bits
Series
Number of Outputs and Type
2 - Analog, 8 - Digital
Packaging
Box
Output Range
±10V
Part Status
Active
Output Resolution
16 Bits
Function
Multifunction I/O
Bidirectional Channels
8
Type
DAQ Device
Counter/Timers
1
Front Connection
RJ45
Sampling Rate (Per Second)
250k - Multiplexed
Number of Inputs and Type
8 - Analog (Single-Ended, 4 - Differential), 8 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 075,33000 Kč12 075,33 Kč
Manufacturers Standard Package
Unit Price without VAT:12 075,33000 Kč
Unit Price with VAT:14 611,14930 Kč